UPD78C18GQ-XXX-36
vs
UPD78C18GQ-XXX-36
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
DIP
QIP
Package Description
DIP, QUIP64A,.7/.9
PLASTIC, QUIP-64
Pin Count
64
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
8
8
Bit Size
8
8
CPU Family
UPD7800
Clock Frequency-Max
15 MHz
15 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T64
R-PDIP-T64
JESD-609 Code
e0
Length
41.5 mm
41.5 mm
Number of I/O Lines
40
40
Number of Terminals
64
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
QUIP64A,.7/.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
ROM (words)
32768
ROM Programmability
MROM
MROM
Seated Height-Max
3.7 mm
3.7 mm
Speed
15 MHz
15 MHz
Supply Current-Max
30 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1