UPD70F3752GC-UEU-AX
vs
UPD70F3752GC-UEU-AX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
LQFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
LFQFP,
Pin Count
100
100
Manufacturer Package Code
PLQP0100KI
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
32
32
CPU Family
V850
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e4
e4
Length
14 mm
14 mm
Number of I/O Lines
60
60
Number of Terminals
100
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
32 MHz
32 MHz
Supply Current-Max
53 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
3.5 V
Supply Voltage-Nom
4 V
Surface Mount
YES
YES
Technology
MOS
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1