UPD5555C vs ICM7242IPAZ feature comparison

UPD5555C Renesas Electronics Corporation

Buy Now Datasheet

ICM7242IPAZ Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description 0.300 INCH, PLASTIC, DIP-8 ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
Reach Compliance Code unknown compliant
Analog IC - Other Type PULSE; RECTANGULAR SQUARE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Frequency-Max 0.5 MHz 13 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 3 V 2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code PDIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 14 Weeks
Length 9.585 mm
Supply Voltage-Nom (Vsup) 5 V

Compare ICM7242IPAZ with alternatives