UPD5555C vs ICM7555IPA-2 feature comparison

UPD5555C NEC Electronics America Inc

Buy Now Datasheet

ICM7555IPA-2 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR SQUARE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Frequency-Max 0.5 MHz 0.5 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Current-Max (Isup) 0.35 mA 0.25 mA
Supply Voltage-Max (Vsup) 16 V 16.5 V
Supply Voltage-Min (Vsup) 3 V 2 V
Surface Mount NO NO
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 8
Length 9.375 mm
Moisture Sensitivity Level 1
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 245
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS

Compare UPD5555C with alternatives

Compare ICM7555IPA-2 with alternatives