UPD48576209FF-E18-DW1
vs
IS49NLS96400-18B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
18.50 X 11 MM, UBGA-144
|
TBGA,
|
Pin Count |
144
|
144
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.32
|
8542.32.00.32
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Access Time-Max |
0.22 ns
|
1.875 ns
|
Additional Feature |
AUTO REFRESH
|
AUTO REFRESH
|
Clock Frequency-Max (fCLK) |
533 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PBGA-B144
|
R-PBGA-B144
|
Length |
18.5 mm
|
18.5 mm
|
Memory Density |
603979776 bit
|
603979776 bit
|
Memory IC Type |
DDR1 DRAM
|
DDR DRAM
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
144
|
144
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
64MX9
|
64MX9
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TBGA
|
TBGA
|
Package Equivalence Code |
BGA144,12X18,40/32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE
|
GRID ARRAY, THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.17 mm
|
1.2 mm
|
Sequential Burst Length |
2,4,8
|
|
Standby Current-Max |
0.055 A
|
|
Supply Current-Max |
1.078 mA
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare UPD48576209FF-E18-DW1 with alternatives
Compare IS49NLS96400-18B with alternatives