UPD485506G5-25 vs HM530281RTT-20 feature comparison

UPD485506G5-25 NEC Electronics America Inc

Buy Now Datasheet

HM530281RTT-20 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC RENESAS ELECTRONICS CORP
Package Description 0.400 INCH, PLASTIC, TSOP2-44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 18 ns 18 ns
Additional Feature CONFIGURABLE AS 5K X 16
Cycle Time 25 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 81920 bit
Memory Width 8
Number of Functions 1
Number of Terminals 44 44
Number of Words 10240 words
Number of Words Code 10000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 10KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 2
Package Equivalence Code TSOP44,.46,32
Standby Current-Max 0.025 A
Supply Current-Max 0.135 mA