UPD482235LE-70 vs M5M482257J-7T feature comparison

UPD482235LE-70 Renesas Electronics Corporation

Buy Now Datasheet

M5M482257J-7T Mitsubishi Electric

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code SOJ SOJ
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.02
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-J40 R-PDSO-J40
JESD-609 Code e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type MEMORY CIRCUIT VIDEO DRAM
Memory Width 8 8
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ40,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.001 A
Supply Current-Max 0.205 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Package Description SOJ,
Access Mode FAST PAGE WITH EDO
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Length 26.04 mm
Number of Functions 1
Number of Ports 2
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Refresh Cycles 512
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 10.16 mm

Compare M5M482257J-7T with alternatives