UPD481850GF-A15-JBT
vs
IS42G32128-12PQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
QFP
Pin Count
100
100
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Time-Max
14 ns
10 ns
Clock Frequency-Max (fCLK)
67 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
32
Number of Terminals
100
100
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
256KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.006 A
Supply Current-Max
0.285 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Pbfree Code
No
Package Description
QFP,
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Length
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
3.22 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Width
14 mm
Compare IS42G32128-12PQ with alternatives