UPD4811650GF-A70R-9BT
vs
M5M4V16G50DFP-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
QFP
Package Description
LQFP,
TQFP, QFP100,.7X.9
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
6 ns
10 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
100
100
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX32
512KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.4 V
3 V
Supply Voltage-Nom (Vsup)
3.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Rohs Code
No
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.7X.9
Refresh Cycles
2048
Sequential Burst Length
1,2,4,8,FP
Terminal Finish
TIN LEAD
Compare UPD4811650GF-A70R-9BT with alternatives
Compare M5M4V16G50DFP-10 with alternatives