UPD4516161AG5-A10-9NF
vs
MB81F161622B-75FN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
FUJITSU LTD
|
Package Description |
0.400 INCH, PLASTIC, TSOP2-50
|
TSOP2, TSOP50,.46,32
|
Reach Compliance Code |
unknown
|
unknown
|
Access Mode |
DUAL BANK PAGE BURST
|
DUAL BANK PAGE BURST
|
Access Time-Max |
6 ns
|
6 ns
|
JESD-30 Code |
R-PDSO-G50
|
R-PDSO-G50
|
Length |
20.86 mm
|
20.95 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
50
|
50
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TSOP2
|
Pin Count |
|
50
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.02
|
Additional Feature |
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
|
133 MHz
|
I/O Type |
|
COMMON
|
Interleaved Burst Length |
|
2,4,8
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSOP50,.46,32
|
Refresh Cycles |
|
4096
|
Self Refresh |
|
YES
|
Sequential Burst Length |
|
1,2,4,8,FP
|
Standby Current-Max |
|
0.0004 A
|
Supply Current-Max |
|
0.15 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UPD4516161AG5-A10-9NF with alternatives
Compare MB81F161622B-75FN with alternatives