UPD4481182GF-C50-A vs AS7C33512FT18A-75TQC feature comparison

UPD4481182GF-C50-A NEC Electronics Group

Buy Now Datasheet

AS7C33512FT18A-75TQC Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description LQFP, LQFP, QFP100,.63X.87
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.2 ns 7.5 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e6 e0
Length 20 mm 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type ZBT SRAM STANDARD SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX18 512KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V 3.465 V
Supply Voltage-Min (Vsup) 2.375 V 3.135 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 117.64 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63X.87
Standby Current-Max 0.03 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.325 mA

Compare UPD4481182GF-C50-A with alternatives

Compare AS7C33512FT18A-75TQC with alternatives