UPD448012GY-C85X-MJH
vs
IS66WV51216DBLL-70TLI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP1
TSOP2
Package Description
12 X 18 MM, PLASTIC, TSOP1-48
TSOP2, TSOP44,.46,32
Pin Count
48
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
85 ns
70 ns
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
JESD-609 Code
e0
Length
18 mm
18.41 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
PSEUDO STATIC RAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
44
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
2.5 V
Supply Voltage-Nom (Vsup)
2.7 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
12 mm
10.16 mm
Base Number Matches
2
1
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
TSOP44,.46,32
Standby Current-Max
0.00013 A
Supply Current-Max
0.028 mA
Compare UPD448012GY-C85X-MJH with alternatives
Compare IS66WV51216DBLL-70TLI with alternatives