UPD444016LG5-A12Y-7JF
vs
AS7C34098A-12TI
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ALLIANCE SEMICONDUCTOR CORP
|
Part Package Code |
|
TSOP2
|
Package Description |
|
TSOP2, TSOP44,.46,32
|
Pin Count |
|
44
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A991.B.2.A
|
HTS Code |
|
8542.32.00.41
|
Access Time-Max |
|
12 ns
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-PDSO-G44
|
JESD-609 Code |
|
e0
|
Length |
|
18.415 mm
|
Memory Density |
|
4194304 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
44
|
Number of Words |
|
262144 words
|
Number of Words Code |
|
256000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
256KX16
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP2
|
Package Equivalence Code |
|
TSOP44,.46,32
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Standby Current-Max |
|
0.008 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.16 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare AS7C34098A-12TI with alternatives