UPD444001LE-10
vs
MT5C1M4B2DJ-35P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
MICRON TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
32
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
35 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-J32
JESD-609 Code
e0
e0
Length
21.26 mm
20.98 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
4
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
4194304 words
1048576 words
Number of Words Code
4000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX1
1MX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
3.68 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
1
Pbfree Code
No
I/O Type
COMMON
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
SOJ32,.44
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Compare UPD444001LE-10 with alternatives
Compare MT5C1M4B2DJ-35P with alternatives