UPD44322322GF-C60 vs GS8320E32GT-250V feature comparison

UPD44322322GF-C60 NEC Electronics Group

Buy Now Datasheet

GS8320E32GT-250V GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP GSI TECHNOLOGY
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.5 ns 5.5 ns
Additional Feature PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX32 1MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V 2 V
Supply Voltage-Min (Vsup) 2.375 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare UPD44322322GF-C60 with alternatives

Compare GS8320E32GT-250V with alternatives