UPD44321362GF-A44
vs
K7B323635C-QI750
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LQFP,
LQFP, QFP100,.63X.87
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
2.8 ns
7.5 ns
Additional Feature
PIPELINED ARCHITECTURE
ALSO OPERATES AT 3.3V
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Memory Density
37748736 bit
37748736 bit
Memory IC Type
ZBT SRAM
CACHE SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
1MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
2.625 V
Supply Voltage-Min (Vsup)
3.135 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Clock Frequency-Max (fCLK)
117 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63X.87
Standby Voltage-Min
2.38 V
Supply Current-Max
0.29 mA
Compare UPD44321362GF-A44 with alternatives
Compare K7B323635C-QI750 with alternatives