UPD442002F9-BB85X-BC1
vs
V62C2162048LL-100T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MOSEL-VITELIC
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
85 ns
100 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PBGA-B48
R-PDSO-G44
JESD-609 Code
e0
e0
Memory Density
2097152 bit
2097152 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Terminals
48
44
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Organization
128KX16
128KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
TSOP2
Package Equivalence Code
BGA48,6X8,30
TSOP44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.000004 A
0.000001 A
Standby Voltage-Min
2.7 V
2 V
Supply Current-Max
0.03 mA
0.04 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.75 mm
0.8 mm
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
1
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Length
18.41 mm
Number of Functions
1
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
2.5 V
Width
10.16 mm
Compare V62C2162048LL-100T with alternatives