UPD43256BGU-85L vs TC55257DFL-85L feature comparison

UPD43256BGU-85L NEC Electronics Group

Buy Now Datasheet

TC55257DFL-85L Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description 0.450 INCH, PLASTIC, SOP-28 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 18 mm 18.5 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 2.7 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8.4 mm 8.8 mm
Base Number Matches 1 1
I/O Type COMMON
Package Equivalence Code SOP28,.5
Standby Current-Max 0.00001 A
Supply Current-Max 0.07 mA

Compare UPD43256BGU-85L with alternatives

Compare TC55257DFL-85L with alternatives