UPD43256BC-70L vs KM62256CL-7L feature comparison

UPD43256BC-70L Renesas Electronics Corporation

Buy Now Datasheet

KM62256CL-7L Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP
Package Description PLASTIC, DIP-28 DIP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T28 R-PDIP-T
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 1

Compare UPD43256BC-70L with alternatives

Compare KM62256CL-7L with alternatives