UPD4314C-45 vs 5962-8670506YA feature comparison

UPD4314C-45 NEC Electronics America Inc

Buy Now Datasheet

5962-8670506YA Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC PYRAMID SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, DIP-20 FP-20
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-PDIP-T20 R-XDFP-F20
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.34 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology MIXMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 9.35 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 20
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code FL20,.3
Screening Level 38535Q/M;38534H;883B
Standby Voltage-Min 2.2 V
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD

Compare UPD4314C-45 with alternatives

Compare 5962-8670506YA with alternatives