UPD431000AGZ-70-KJH vs HM628128LT-7SL feature comparison

UPD431000AGZ-70-KJH Renesas Electronics Corporation

Buy Now Datasheet

HM628128LT-7SL Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code TSOP TSOP
Package Description TSOP1, TSOP1, TSSOP32,.8,20
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 18.4 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 2 1
Pbfree Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code TSSOP32,.8,20
Standby Current-Max 0.000015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD

Compare UPD431000AGZ-70-KJH with alternatives

Compare HM628128LT-7SL with alternatives