UPD431000AGW-85L-A vs AS7C1025-12TI feature comparison

UPD431000AGW-85L-A NEC Electronics Group

Buy Now Datasheet

AS7C1025-12TI Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC TSOP2
Package Description 0.525 INCH, PLASTIC, SOP-32 TSOP2, TSOP32,.46
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 12 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e6 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.95 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.3 mm 10.16 mm
Base Number Matches 1 1
I/O Type COMMON
Length 20.95 mm
Output Characteristics 3-STATE
Package Equivalence Code TSOP32,.46
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.13 mA

Compare UPD431000AGW-85L-A with alternatives

Compare AS7C1025-12TI with alternatives