UPD42S4260AG5M-60 vs MT4C16261TG-6 feature comparison

UPD42S4260AG5M-60 NEC Electronics America Inc

Buy Now Datasheet

MT4C16261TG-6 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC MICRON TECHNOLOGY INC
Package Description TSOP2-R, 0.400 INCH, PLASTIC, TSOP-44/40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2-R TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 1024
Seated Height-Max 1.13 mm 1.2 mm
Self Refresh YES NO
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 7.62 mm 10.16 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code TSOP
Pin Count 44
I/O Type COMMON
JESD-609 Code e0
Length 18.41 mm
Output Characteristics 3-STATE
Package Equivalence Code TSOP40/44,.46,32
Standby Current-Max 0.001 A
Supply Current-Max 0.19 mA
Terminal Finish TIN LEAD

Compare UPD42S4260AG5M-60 with alternatives

Compare MT4C16261TG-6 with alternatives