UPD42S4100LLA-A80 vs HM514102CS-8 feature comparison

UPD42S4100LLA-A80 NEC Electronics America Inc

Buy Now Datasheet

HM514102CS-8 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC HITACHI LTD
Package Description SOJ, SOJ, SOJ20/26,.34
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE STATIC COLUMN
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J20 R-PDSO-J20
Length 17.4 mm 16.9 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 3.7 mm 3.76 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.57 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 20
I/O Type SEPARATE
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOJ20/26,.34
Standby Current-Max 0.001 A
Supply Current-Max 0.09 mA
Terminal Finish TIN LEAD

Compare UPD42S4100LLA-A80 with alternatives

Compare HM514102CS-8 with alternatives