UPD42S17800LG5-A60 vs MSM51V16800D-60TS-K feature comparison

UPD42S17800LG5-A60 NEC Electronics America Inc

Buy Now Datasheet

MSM51V16800D-60TS-K OKI Electric Industry Co Ltd

Buy Now Datasheet
Obsolete Transferred
NEC ELECTRONICS AMERICA INC OKI ELECTRIC INDUSTRY CO LTD
TSOP2, TSOP2,
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
R-PDSO-G28 R-PDSO-G28
18.41 mm 18.41 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
2048
1.2 mm 1.2 mm
YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm 10.16 mm
1 2
TSOP
28

Compare UPD42S17800LG5-A60 with alternatives

Compare MSM51V16800D-60TS-K with alternatives