UPD42S17160LE-80
vs
M5M418160BJ-8ST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
MITSUBISHI ELECTRIC CORP
Package Description
SOJ,
SOJ,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J42
R-PDSO-J42
Length
27.41 mm
27.3 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
42
42
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
1024
Seated Height-Max
3.7 mm
3.55 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
1
Part Package Code
SOJ
Pin Count
42
Output Characteristics
3-STATE
Compare UPD42S17160LE-80 with alternatives
Compare M5M418160BJ-8ST with alternatives