UPD4264800LE-A50 vs HY51V64800AJC-50 feature comparison

UPD4264800LE-A50 NEC Electronics Group

Buy Now Datasheet

HY51V64800AJC-50 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP SK HYNIX INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ, SOJ32,.44
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 21.06 mm 20.96 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 3.7 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SOJ32,.44
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.11 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare UPD4264800LE-A50 with alternatives

Compare HY51V64800AJC-50 with alternatives