UPD424102GS-70
vs
UPD424102GSM-60L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
0.300 INCH, PLASTIC, TSOP2-26/20
|
TSSOP, TSSOP20/26,.36
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
STATIC COLUMN
|
|
Access Time-Max |
70 ns
|
60 ns
|
Additional Feature |
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
17.14 mm
|
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STATIC COLUMN DRAM
|
STATIC COLUMN DRAM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
20
|
20
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4MX1
|
4MX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
1024
|
1024
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TSOP
|
Pin Count |
|
20
|
I/O Type |
|
SEPARATE
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSSOP20/26,.36
|
Reverse Pinout |
|
YES
|
Standby Current-Max |
|
0.0003 A
|
Supply Current-Max |
|
0.09 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare UPD424102GS-70 with alternatives
Compare UPD424102GSM-60L with alternatives