UPD424100V-80L vs HM514102BZ-7 feature comparison

UPD424100V-80L Renesas Electronics Corporation

Buy Now Datasheet

HM514102BZ-7 Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code ZIP ZIP
Package Description ZIP, ZIP, ZIP20,.1
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE STATIC COLUMN
Access Time-Max 80 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PZIP-T20 R-PZIP-T20
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 10.16 mm 10.16 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.8 mm 2.85 mm
Base Number Matches 2 1
Pbfree Code No
I/O Type SEPARATE
JESD-609 Code e0
Length 25.61 mm
Package Equivalence Code ZIP20,.1
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Terminal Finish TIN LEAD

Compare UPD424100V-80L with alternatives

Compare HM514102BZ-7 with alternatives