UPD350DT-I/Q8XVAO vs VNC2-48L1B feature comparison

UPD350DT-I/Q8XVAO Microchip Technology Inc

Buy Now Datasheet

VNC2-48L1B FTDI Chip

Buy Now Datasheet
Obsolete Obsolete
MICROCHIP TECHNOLOGY INC FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
QFN-28 LFQFP, QFP48,.35SQ,20
compliant compliant
8542.31.00.01 8542.31.00.01
SPI
S-PQCC-N28 S-PQFP-G48
4 mm 7 mm
28 48
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN LFQFP
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
AEC-Q100; TS 16949
0.9 mm 1.6 mm
1.98 V 1.98 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NO LEAD GULL WING
0.4 mm 0.5 mm
QUAD QUAD
4 mm 7 mm
BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
1 1
Yes
QFP
48
FTDI Chip
ALSO REQUIRES AT 3.3 V I/O SUPPLY
6 MHz
1.5 MBps
QFP48,.35SQ,20
NOT SPECIFIED
Not Qualified
NOT SPECIFIED

Compare UPD350DT-I/Q8XVAO with alternatives

Compare VNC2-48L1B with alternatives