UPD350D-I/Q8XVAO vs UPD350D/Q8X feature comparison

UPD350D-I/Q8XVAO Microchip Technology Inc

Buy Now Datasheet

UPD350D/Q8X Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 QFN-28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility SPI I2C; SPI; USB
External Data Bus Width
JESD-30 Code S-PQCC-N28 S-PQCC-N28
Length 4 mm 4 mm
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Microchip
Clock Frequency-Max 48 MHz
Package Equivalence Code LCC28,.16SQ,16
Supply Current-Max 15 mA

Compare UPD350D-I/Q8XVAO with alternatives

Compare UPD350D/Q8X with alternatives