UPD350CT-I/Q8XVAA
vs
UPD350C-I/Q8X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-28
QFN-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
I2C
I2C; SPI; USB
JESD-30 Code
S-PQCC-N28
S-PQCC-N28
Length
4 mm
4 mm
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
HQCCN
Package Equivalence Code
LCC28,.16SQ,16
LCC28,.16SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG
Screening Level
AEC-Q100
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max
15 mA
15 mA
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Microchip
Clock Frequency-Max
48 MHz
Compare UPD350CT-I/Q8XVAA with alternatives
Compare UPD350C-I/Q8X with alternatives