UPD350CT/Q8X
vs
CY7C65211A-24LTXIT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Package Description
QFN-28
QFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Bus Compatibility
I2C; SPI; USB
I2C; SPI; UART; VBUS
Clock Frequency-Max
48 MHz
JESD-30 Code
S-PQCC-N28
S-XQCC-N24
Length
4 mm
4 mm
Number of Terminals
28
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HQCCN
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
Seated Height-Max
0.9 mm
0.6 mm
Supply Current-Max
15 mA
Supply Voltage-Max
1.98 V
1.89 V
Supply Voltage-Min
1.62 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
ALSO OPERATES AT 2V-5.5V SUPPLY RANGE.
Address Bus Width
Data Transfer Rate-Max
1.5 MBps
Drive Interface Standard
RS232; RS422; RS485
External Data Bus Width
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare UPD350CT/Q8X with alternatives
Compare CY7C65211A-24LTXIT with alternatives