UPD30500S2-150 vs SPC5200CVR466BR2 feature comparison

UPD30500S2-150 NEC Electronics Group

Buy Now Datasheet

SPC5200CVR466BR2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LBGA, BGA, BGA272,20X20,50
Pin Count 272 272
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 5 PIPELINE STAGE ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan NO YES
Clock Frequency-Max 75 MHz 35 MHz
External Data Bus Width 64 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e0 e1
Length 29 mm 27 mm
Low Power Mode YES YES
Number of Terminals 272 272
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 2.65 mm
Speed 150 MHz 466 MHz
Supply Voltage-Max 3.465 V 1.58 V
Supply Voltage-Min 3.135 V 1.42 V
Supply Voltage-Nom 3.3 V 1.5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Moisture Sensitivity Level 3
Package Equivalence Code BGA272,20X20,50
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 40

Compare UPD30500S2-150 with alternatives

Compare SPC5200CVR466BR2 with alternatives