UPD301C-I/KYXVAO vs UPD301C-I/KYX feature comparison

UPD301C-I/KYXVAO Microchip Technology Inc

Buy Now Datasheet

UPD301C-I/KYX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-04-13 2020-04-13
Base Number Matches 1 1
Package Description VQFN-40
ECCN Code EAR99
Samacsys Manufacturer Microchip
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PQCC-N40
Length 6 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm
Supply Current-Max (Isup) 23.84 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Threshold Voltage-Nom +1.58V
Width 6 mm

Compare UPD301C-I/KYXVAO with alternatives

Compare UPD301C-I/KYX with alternatives