UPC844G2-E1-A vs LM2904AYDT feature comparison

UPC844G2-E1-A Renesas Electronics Corporation

Buy Now Datasheet

LM2904AYDT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP STMICROELECTRONICS
Part Package Code SOP SOIC
Pin Count 14 8
Manufacturer Package Code PRSP0014DI-A14
Reach Compliance Code compliant compliant
ECCN Code 5A002 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 24 Weeks 10 Weeks
Samacsys Manufacturer Renesas Electronics STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA 0.15 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e3 e4
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 8.5 V/us 0.6 V/us
Supply Current-Max 11 mA 2 mA
Supply Voltage Limit-Max 18 V 16 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 25000 25000
Base Number Matches 1 1
Package Description ROHS COMPLIANT, MICRO, PLASTIC, SOP-8
Average Bias Current-Max (IIB) 0.02 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 85 dB
Input Offset Current-Max (IIO) 0.04 µA
Length 4.9 mm
Low-Bias NO
Micropower NO
Neg Supply Voltage Limit-Max -16 V
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Slew Rate-Min 0.2 V/us
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Wideband NO
Width 3.9 mm

Compare UPC844G2-E1-A with alternatives

Compare LM2904AYDT with alternatives