UPC79M24HF
vs
MC7924BT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
ON SEMICONDUCTOR
Part Package Code
SFM
SFM
Package Description
,
D2PAK-3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
27 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-20 °C
-40 °C
Output Current1-Max
0.35 A
1 A
Output Voltage1-Max
25.2 V
25.2 V
Output Voltage1-Min
22.8 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
40 V
Line Regulation-Max
0.47%
Load Regulation-Max
0.48%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Terminal Pitch
2.54 mm
Compare UPC79M24HF with alternatives
Compare MC7924BT with alternatives