UPC78L05J vs LM140H-05-883BR1 feature comparison

UPC78L05J NEC Electronics Group

Buy Now Datasheet

LM140H-05-883BR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP TT ELECTRONICS PLC
Part Package Code TO-92
Package Description TO-92, TO-39,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V
Input Voltage-Min 7 V
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 1 A
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-92 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 4%
Base Number Matches 2 1
Screening Level MIL-STD-883 Class B

Compare UPC78L05J with alternatives

Compare LM140H-05-883BR1 with alternatives