UPC4570C-A
vs
AU2904N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
DIP,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
0.5 µA
Common-mode Reject Ratio-Nom
100 dB
70 dB
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e6/e4
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
80 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.2 mm
Slew Rate-Nom
7 V/us
0.3 V/us
Supply Voltage Limit-Max
18 V
32 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
TIN BISMUTH/NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
15000
1000
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Common-mode Reject Ratio-Min
65 dB
Length
9.5 mm
Package Equivalence Code
DIP8,.3
Voltage Gain-Min
25000
Compare UPC4570C-A with alternatives
Compare AU2904N with alternatives