UPC4570C vs MC34082P feature comparison

UPC4570C NEC Electronics Group

Buy Now Datasheet

MC34082P onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.4 µA 0.004 µA
Common-mode Reject Ratio-Nom 100 dB 90 dB
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.45 mm
Slew Rate-Nom 7 V/us 25 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 15000 8000
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Length 9.78 mm
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 235
Slew Rate-Min 20 V/us
Supply Current-Max 7.5 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 15000

Compare UPC4570C with alternatives

Compare MC34082P with alternatives