UPC4558C-A vs BA15532 feature comparison

UPC4558C-A NEC Electronics Group

Buy Now Datasheet

BA15532 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP ROHM CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.8 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 90 dB 100 dB
Input Offset Voltage-Max 6000 µV 4000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e6/e4 e3/e2
Neg Supply Voltage Limit-Max -18 V -21 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.7 mm
Slew Rate-Nom 1 V/us 8 V/us
Supply Current-Max 5.6 mA 16 mA
Supply Voltage Limit-Max 18 V 21 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH/NICKEL PALLADIUM GOLD TIN/TIN COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Unity Gain BW-Nom 2000 20000
Voltage Gain-Min 20000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer ROHM Semiconductor
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.8 µA
Frequency Compensation YES
Length 9.3 mm
Low-Offset NO
Package Equivalence Code DIP8,.3

Compare UPC4558C-A with alternatives

Compare BA15532 with alternatives