UPC339C-A vs M5234P feature comparison

UPC339C-A NEC Electronics Group

Buy Now Datasheet

M5234P Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e1 e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 80 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Seated Height-Max 5.08 mm 4.5 mm
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Bias Current-Max (IIB) @25C 0.25 µA
Length 19 mm
Supply Current-Max 2 mA

Compare UPC339C-A with alternatives

Compare M5234P with alternatives