UPC2933BT-E2
vs
UPC2933BT1D-E1-AT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SC-63
|
MP-3
|
Package Description |
, SMSIP3H,.38,90TB
|
LEAD FREE, TO-252, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
5A002
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.7 V
|
0.7 V
|
Input Voltage Absolute-Max |
16 V
|
16 V
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
4.3 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.025%
|
0.025%
|
Load Regulation-Max |
0.05%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.399 V
|
3.399 V
|
Output Voltage1-Min |
3.201 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.5 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
5.5 mm
|
6.1 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
PRSS0004ZM-A3
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Package Code |
|
TO-252
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare UPC2933BT-E2 with alternatives
Compare UPC2933BT1D-E1-AT with alternatives