UPC2776TB-E3-A
vs
MSA-0286-TR2G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
LEAD FREE, SUPER MINIMOLD-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
|
Input Power-Max (CW) |
10 dBm
|
13 dBm
|
JESD-609 Code |
e6
|
e3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin (Sn)
|
Base Number Matches |
3
|
3
|
Characteristic Impedance |
|
50 Ω
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
|
VSWR-Max |
|
1.4
|
|
|
|
Compare UPC2776TB-E3-A with alternatives
Compare MSA-0286-TR2G with alternatives