UPC2762T-E3 vs MSA-1100-GP4 feature comparison

UPC2762T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

MSA-1100-GP4 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES BROADCOM LTD
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 10 dBm
Operating Frequency-Max 1900 MHz
Operating Frequency-Min 900 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 1

Compare UPC2762T-E3 with alternatives

Compare MSA-1100-GP4 with alternatives