UPC2762T
vs
INA-03184-BLK
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.5 dB
|
23 dB
|
Input Power-Max (CW) |
10 dBm
|
13 dBm
|
Operating Frequency-Max |
2900 MHz
|
2500 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
2
|
Package Description |
|
SL,4LEAD,.085CIRC
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Operating Frequency-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4LEAD,.085CIRC
|
Power Supplies |
|
4 V
|
Supply Current-Max |
|
18 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
3
|
|
|
|
Compare UPC2762T with alternatives
Compare INA-03184-BLK with alternatives