UPC2749TB-E3-A
vs
SGC4563ZSQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
RF MICRO DEVICES INC
Package Description
SUPER MINIMOLD, 6 PIN
SOT-363, 6 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
18.5 dB
Input Power-Max (CW)
12 dBm
JESD-609 Code
e6
e3
Operating Frequency-Max
2900 MHz
4000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Matte Tin (Sn) - annealed
Base Number Matches
3
2
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Min
50 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3 V
Supply Current-Max
54 mA
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
10
Compare UPC2749TB-E3-A with alternatives
Compare SGC4563ZSQ with alternatives