UPC2749TB
vs
UPC2745TB-E3
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
|
Package Description |
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
13 dB
|
|
Input Power-Max (CW) |
|
|
Operating Frequency-Max |
2900 MHz
|
|
Operating Frequency-Min |
1900 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Base Number Matches |
3
|
|
|
|
|
Compare UPC2749TB with alternatives