UPC2749T-E3
vs
SGC4563Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
18.5 dB
|
Input Power-Max (CW) |
|
12 dBm
|
Operating Frequency-Max |
2900 MHz
|
4000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
TSSOP6,.08
|
ECCN Code |
|
5A991.G
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Frequency-Min |
|
50 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Power Supplies |
|
3 V
|
Supply Current-Max |
|
54 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
10
|
|
|
|
Compare UPC2749T-E3 with alternatives
Compare SGC4563Z with alternatives