UPC2749T-E3 vs SGC4263ZSQ feature comparison

UPC2749T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

SGC4263ZSQ Qorvo

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES QORVO INC
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE, HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 12.6 dB
Input Power-Max (CW) 12 dBm
Operating Frequency-Max 2900 MHz 4000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 1
Rohs Code Yes
Package Description TSSOP6,.08
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Min 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
Supply Current-Max 63 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 10

Compare UPC2749T-E3 with alternatives

Compare SGC4263ZSQ with alternatives